0603 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J634RBTDF

DigiKey Part Number
A110089TR-ND - Tape & Reel (TR)
A110089CT-ND - Cut Tape (CT)
A110089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J634RBTDF
Description
RES SMD 634 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J634RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.51000₹27.51
10₹22.62900₹226.29
25₹21.01360₹525.34
50₹19.84220₹992.11
100₹18.75080₹1,875.08
250₹17.43920₹4,359.80
500₹16.54824₹8,274.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.38397₹15,383.97
2,000₹14.67227₹29,344.54
3,000₹14.29217₹42,876.51
5,000₹13.84912₹69,245.60
7,000₹13.57836₹95,048.52
10,000₹13.30869₹1,33,086.90
12,000₹13.17752₹1,58,130.24
24,000₹12.71796₹3,05,231.04
25,000₹12.69280₹3,17,320.00
Manufacturers Standard Package