806 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J806RBTDF

DigiKey Part Number
A110099TR-ND - Tape & Reel (TR)
A110099CT-ND - Cut Tape (CT)
A110099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J806RBTDF
Description
RES SMD 806 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J806RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,004
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹23.29700₹232.97
25₹21.58200₹539.55
50₹20.37040₹1,018.52
100₹19.25220₹1,925.22
250₹17.90288₹4,475.72
500₹16.98408₹8,492.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.15286₹16,152.86
2,000₹15.40691₹30,813.82
3,000₹15.00823₹45,024.69
5,000₹14.54373₹72,718.65
7,000₹14.25999₹99,819.93
10,000₹13.97725₹1,39,772.50
Manufacturers Standard Package