
RP73PF1J909RBTDF | |
|---|---|
DigiKey Part Number | A110104TR-ND - Tape & Reel (TR) A110104CT-ND - Cut Tape (CT) A110104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J909RBTDF |
Description | RES SMD 909 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J909RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹23.37120 | ₹584.28 |
| 50 | ₹22.06640 | ₹1,103.32 |
| 100 | ₹20.86430 | ₹2,086.43 |
| 250 | ₹19.40504 | ₹4,851.26 |
| 500 | ₹18.41356 | ₹9,206.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.15286 | ₹16,152.86 |
| 2,000 | ₹15.40691 | ₹30,813.82 |
| 3,000 | ₹15.00823 | ₹45,024.69 |
| 5,000 | ₹14.54373 | ₹72,718.65 |
| 7,000 | ₹14.25999 | ₹99,819.93 |
| 10,000 | ₹13.97725 | ₹1,39,772.50 |