
RP73PF2A13KBTDF | |
|---|---|
DigiKey Part Number | A110650TR-ND - Tape & Reel (TR) A110650CT-ND - Cut Tape (CT) A110650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A13KBTDF |
Description | RES SMD 13K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A13KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹22.36480 | ₹559.12 |
| 50 | ₹21.13460 | ₹1,056.73 |
| 100 | ₹19.96980 | ₹1,996.98 |
| 250 | ₹18.57384 | ₹4,643.46 |
| 500 | ₹17.62520 | ₹8,812.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.76509 | ₹16,765.09 |
| 2,000 | ₹15.99258 | ₹31,985.16 |
| 3,000 | ₹15.58008 | ₹46,740.24 |
| 5,000 | ₹15.09930 | ₹75,496.50 |
| 7,000 | ₹14.80579 | ₹1,03,640.53 |
| 10,000 | ₹14.51335 | ₹1,45,133.50 |