
RP73PF2A48R7BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A48R7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A48R7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A48R7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A48R7BTDF |
Description | RES SMD 48.7 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A48R7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹22.62900 | ₹226.29 |
25 | ₹20.97800 | ₹524.45 |
50 | ₹19.80680 | ₹990.34 |
100 | ₹18.71530 | ₹1,871.53 |
250 | ₹17.41080 | ₹4,352.70 |
500 | ₹16.52162 | ₹8,260.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.14003 | ₹16,140.03 |
2,000 | ₹13.38865 | ₹26,777.30 |
3,000 | ₹13.09004 | ₹39,270.12 |