
RQ73C1E11K3BTD | |
---|---|
DigiKey Part Number | A139953TR-ND - Tape & Reel (TR) A139953CT-ND - Cut Tape (CT) A139953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E11K3BTD |
Description | RES 11.3 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E11K3BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹39.84400 | ₹398.44 |
25 | ₹36.95120 | ₹923.78 |
50 | ₹34.91040 | ₹1,745.52 |
100 | ₹33.01130 | ₹3,301.13 |
250 | ₹30.76084 | ₹7,690.21 |
500 | ₹29.23450 | ₹14,617.25 |
1,000 | ₹27.86347 | ₹27,863.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹25.61409 | ₹1,28,070.45 |
10,000 | ₹24.67363 | ₹2,46,736.30 |
15,000 | ₹24.17763 | ₹3,62,664.45 |
25,000 | ₹23.60566 | ₹5,90,141.50 |
35,000 | ₹23.25921 | ₹8,14,072.35 |