
RQ73C1E14K7BTD | |
|---|---|
DigiKey Part Number | A140124TR-ND - Tape & Reel (TR) A140124CT-ND - Cut Tape (CT) A140124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E14K7BTD |
Description | RES 14.7 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E14K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹43.23800 | ₹432.38 |
| 25 | ₹40.03280 | ₹1,000.82 |
| 50 | ₹37.83360 | ₹1,891.68 |
| 100 | ₹35.79270 | ₹3,579.27 |
| 250 | ₹33.34940 | ₹8,337.35 |
| 500 | ₹31.69256 | ₹15,846.28 |
| 1,000 | ₹30.20438 | ₹30,204.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.39475 | ₹1,31,973.75 |
| 10,000 | ₹25.42543 | ₹2,54,254.30 |
| 15,000 | ₹24.91452 | ₹3,73,717.80 |
| 25,000 | ₹24.32505 | ₹6,08,126.25 |
| 35,000 | ₹23.96805 | ₹8,38,881.75 |