
RQ73C1E16K5BTD | |
|---|---|
DigiKey Part Number | A140273TR-ND - Tape & Reel (TR) A140273CT-ND - Cut Tape (CT) A140273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E16K5BTD |
Description | RES 16.5 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E16K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹41.74700 | ₹417.47 |
| 25 | ₹38.72800 | ₹968.20 |
| 50 | ₹36.58480 | ₹1,829.24 |
| 100 | ₹34.60000 | ₹3,460.00 |
| 250 | ₹32.23492 | ₹8,058.73 |
| 500 | ₹30.63024 | ₹15,315.12 |
| 1,000 | ₹29.18865 | ₹29,188.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.41488 | ₹1,32,074.40 |
| 10,000 | ₹25.44509 | ₹2,54,450.90 |
| 15,000 | ₹24.93359 | ₹3,74,003.85 |
| 25,000 | ₹24.34384 | ₹6,08,596.00 |
| 35,000 | ₹23.98656 | ₹8,39,529.60 |