130 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J130RBTD

DigiKey Part Number
A140279TR-ND - Tape & Reel (TR)
A140279CT-ND - Cut Tape (CT)
A140279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J130RBTD
Description
RES 130 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J130RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,285
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹39.97700₹399.77
25₹37.05080₹926.27
50₹35.01920₹1,750.96
100₹33.10900₹3,310.90
250₹30.84084₹7,710.21
500₹29.30514₹14,652.57
1,000₹27.92039₹27,920.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹25.25751₹1,26,287.55
10,000₹24.32574₹2,43,257.40
15,000₹23.83449₹3,57,517.35
25,000₹23.26791₹5,81,697.75
35,000₹22.92445₹8,02,355.75
Manufacturers Standard Package