19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E19K1BTD

DigiKey Part Number
A140419TR-ND - Tape & Reel (TR)
A140419CT-ND - Cut Tape (CT)
A140419DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E19K1BTD
Description
RES 19.1 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E19K1BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,844
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹45.94100₹459.41
25₹42.56720₹1,064.18
50₹40.21900₹2,010.95
100₹38.05720₹3,805.72
250₹35.46288₹8,865.72
500₹33.70910₹16,854.55
1,000₹32.13146₹32,131.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹29.10311₹1,45,515.55
10,000₹28.04507₹2,80,450.70
15,000₹27.48745₹4,12,311.75
25,000₹26.84454₹6,71,113.50
35,000₹26.45519₹9,25,931.65
Manufacturers Standard Package