
RQ73C1E261RBTD | |
|---|---|
DigiKey Part Number | A140558TR-ND - Tape & Reel (TR) A140558CT-ND - Cut Tape (CT) A140558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E261RBTD |
Description | RES 261 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E261RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹47.71100 | ₹477.11 |
| 25 | ₹44.28200 | ₹1,107.05 |
| 50 | ₹41.84060 | ₹2,092.03 |
| 100 | ₹39.58540 | ₹3,958.54 |
| 250 | ₹36.89048 | ₹9,222.62 |
| 500 | ₹35.06776 | ₹17,533.88 |
| 1,000 | ₹33.42955 | ₹33,429.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.28433 | ₹1,51,421.65 |
| 10,000 | ₹29.18595 | ₹2,91,859.50 |