
RQ73C1E28K7BTD | |
|---|---|
DigiKey Part Number | A140576TR-ND - Tape & Reel (TR) A140576CT-ND - Cut Tape (CT) A140576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E28K7BTD |
Description | RES 28.7 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E28K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹43.89100 | ₹438.91 |
| 25 | ₹40.74080 | ₹1,018.52 |
| 50 | ₹38.48580 | ₹1,924.29 |
| 100 | ₹36.39850 | ₹3,639.85 |
| 250 | ₹33.91596 | ₹8,478.99 |
| 500 | ₹32.23490 | ₹16,117.45 |
| 1,000 | ₹30.72249 | ₹30,722.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.81546 | ₹1,39,077.30 |
| 10,000 | ₹26.79964 | ₹2,67,996.40 |
| 15,000 | ₹26.26398 | ₹3,93,959.70 |
| 25,000 | ₹25.64654 | ₹6,41,163.50 |
| 35,000 | ₹25.27239 | ₹8,84,533.65 |