
RQ73C1E2K15BTD | |
---|---|
DigiKey Part Number | A140417TR-ND - Tape & Reel (TR) A140417CT-ND - Cut Tape (CT) A140417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K15BTD |
Description | RES 2.15 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K15BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹39.04600 | ₹390.46 |
25 | ₹36.24160 | ₹906.04 |
50 | ₹34.23580 | ₹1,711.79 |
100 | ₹32.38120 | ₹3,238.12 |
250 | ₹30.17160 | ₹7,542.90 |
500 | ₹28.67366 | ₹14,336.83 |
1,000 | ₹27.32660 | ₹27,326.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹26.46866 | ₹1,32,343.30 |
10,000 | ₹25.49997 | ₹2,54,999.70 |
15,000 | ₹24.98930 | ₹3,74,839.50 |
25,000 | ₹24.40048 | ₹6,10,012.00 |
35,000 | ₹24.04367 | ₹8,41,528.45 |