
RQ73C1E2K55BTD | |
|---|---|
DigiKey Part Number | A140564TR-ND - Tape & Reel (TR) A140564CT-ND - Cut Tape (CT) A140564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K55BTD |
Description | RES 2.55 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K55BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹47.24500 | ₹472.45 |
| 25 | ₹43.83480 | ₹1,095.87 |
| 50 | ₹41.43040 | ₹2,071.52 |
| 100 | ₹39.20340 | ₹3,920.34 |
| 250 | ₹36.53264 | ₹9,133.16 |
| 500 | ₹34.72856 | ₹17,364.28 |
| 1,000 | ₹33.10712 | ₹33,107.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹29.99508 | ₹1,49,975.40 |
| 10,000 | ₹28.90807 | ₹2,89,080.70 |
| 15,000 | ₹28.33513 | ₹4,25,026.95 |
| 25,000 | ₹27.67483 | ₹6,91,870.75 |