
RQ73C1E511RBTD | |
|---|---|
DigiKey Part Number | A139788TR-ND - Tape & Reel (TR) A139788CT-ND - Cut Tape (CT) A139788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E511RBTD |
Description | RES 511 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E511RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹50.41400 | ₹504.14 |
| 25 | ₹46.77920 | ₹1,169.48 |
| 50 | ₹44.20740 | ₹2,210.37 |
| 100 | ₹41.82190 | ₹4,182.19 |
| 250 | ₹38.98156 | ₹9,745.39 |
| 500 | ₹37.06380 | ₹18,531.90 |
| 1,000 | ₹35.33799 | ₹35,337.99 |