
RQ73C1E51R1BTD | |
|---|---|
DigiKey Part Number | A139433TR-ND - Tape & Reel (TR) A139433CT-ND - Cut Tape (CT) A139433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E51R1BTD |
Description | RES 51.1 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E51R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹47.15200 | ₹471.52 |
| 25 | ₹43.72280 | ₹1,093.07 |
| 50 | ₹41.31860 | ₹2,065.93 |
| 100 | ₹39.08220 | ₹3,908.22 |
| 250 | ₹36.42080 | ₹9,105.20 |
| 500 | ₹34.62232 | ₹17,311.16 |
| 1,000 | ₹33.00275 | ₹33,002.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹29.89426 | ₹1,49,471.30 |
| 10,000 | ₹28.80845 | ₹2,88,084.50 |
| 15,000 | ₹28.23623 | ₹4,23,543.45 |