5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E5K76BTD

DigiKey Part Number
A139452TR-ND - Tape & Reel (TR)
A139452CT-ND - Cut Tape (CT)
A139452DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E5K76BTD
Description
RES 5.76 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E5K76BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹41.74700₹417.47
25₹38.69080₹967.27
50₹36.54760₹1,827.38
100₹34.57200₹3,457.20
250₹32.20880₹8,052.20
500₹30.60788₹15,303.94
1,000₹29.16629₹29,166.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹26.39475₹1,31,973.75
10,000₹25.42543₹2,54,254.30
15,000₹24.91452₹3,73,717.80
25,000₹24.32505₹6,08,126.25
35,000₹23.96805₹8,38,881.75
Manufacturers Standard Package