RQ73C1E95R3BTD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹32.88888
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹39.85379
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ₹37.43841
Datasheet
95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E95R3BTD

DigiKey Part Number
A139932TR-ND - Tape & Reel (TR)
A139932CT-ND - Cut Tape (CT)
A139932DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E95R3BTD
Description
RES 95.3 OHMS 0.1% 1/16W 0402
Customer Reference
Detailed Description
95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E95R3BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes