Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RQ73C1E95R3BTD | |
|---|---|
DigiKey Part Number | A139932TR-ND - Tape & Reel (TR) A139932CT-ND - Cut Tape (CT) A139932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E95R3BTD |
Description | RES 95.3 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 95.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E95R3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
