
RQ73C1J100KBTD | |
|---|---|
DigiKey Part Number | A139985TR-ND - Tape & Reel (TR) A139985CT-ND - Cut Tape (CT) A139985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J100KBTD |
Description | RES 100 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J100KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹37.74000 | ₹377.40 |
| 25 | ₹34.96320 | ₹874.08 |
| 50 | ₹33.02520 | ₹1,651.26 |
| 100 | ₹31.23590 | ₹3,123.59 |
| 250 | ₹29.09268 | ₹7,273.17 |
| 500 | ₹27.63710 | ₹13,818.55 |
| 1,000 | ₹26.32691 | ₹26,326.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹23.80380 | ₹1,19,019.00 |
| 10,000 | ₹22.92040 | ₹2,29,204.00 |
| 15,000 | ₹22.45460 | ₹3,36,819.00 |
| 25,000 | ₹21.91701 | ₹5,47,925.25 |
| 35,000 | ₹21.59138 | ₹7,55,698.30 |