
RQ73C1J100KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J100KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J100KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J100KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J100KBTDF |
Description | RQ 0603 100K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹61.03700 | ₹610.37 |
| 25 | ₹56.62000 | ₹1,415.50 |
| 50 | ₹53.52600 | ₹2,676.30 |
| 100 | ₹50.67450 | ₹5,067.45 |
| 250 | ₹47.26020 | ₹11,815.05 |
| 500 | ₹44.96410 | ₹22,482.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.72694 | ₹40,726.94 |
| 2,000 | ₹38.97644 | ₹77,952.88 |
| 3,000 | ₹38.04536 | ₹1,14,136.08 |
| 5,000 | ₹36.96558 | ₹1,84,827.90 |
| 7,000 | ₹36.30793 | ₹2,54,155.51 |
| 10,000 | ₹35.65492 | ₹3,56,549.20 |