
RQ73C1J866RBTD | |
|---|---|
DigiKey Part Number | A139965TR-ND - Tape & Reel (TR) A139965CT-ND - Cut Tape (CT) A139965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J866RBTD |
Description | RES 866 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J866RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.62900 | ₹406.29 |
| 25 | ₹37.68440 | ₹942.11 |
| 50 | ₹35.61560 | ₹1,780.78 |
| 100 | ₹33.68670 | ₹3,368.67 |
| 250 | ₹31.38132 | ₹7,845.33 |
| 500 | ₹29.81952 | ₹14,909.76 |
| 1,000 | ₹28.41148 | ₹28,411.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.70610 | ₹1,28,530.50 |
| 10,000 | ₹24.75952 | ₹2,47,595.20 |
| 15,000 | ₹24.26054 | ₹3,63,908.10 |
| 25,000 | ₹23.68494 | ₹5,92,123.50 |
| 35,000 | ₹23.33612 | ₹8,16,764.20 |