
RQ73C1J105RBTD | |
|---|---|
DigiKey Part Number | A140126TR-ND - Tape & Reel (TR) A140126CT-ND - Cut Tape (CT) A140126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J105RBTD |
Description | RES 105 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J105RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹43.89100 | ₹438.91 |
| 25 | ₹40.70360 | ₹1,017.59 |
| 50 | ₹38.48580 | ₹1,924.29 |
| 100 | ₹36.39850 | ₹3,639.85 |
| 250 | ₹33.91224 | ₹8,478.06 |
| 500 | ₹32.22930 | ₹16,114.65 |