107 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J107RBTD

DigiKey Part Number
A140127TR-ND - Tape & Reel (TR)
A140127CT-ND - Cut Tape (CT)
A140127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J107RBTD
Description
RES 107 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J107RBTD Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 7,503
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹38.57900₹385.79
25₹35.78360₹894.59
50₹33.82660₹1,691.33
100₹31.99080₹3,199.08
250₹29.78972₹7,447.43
500₹28.30246₹14,151.23
1,000₹26.96244₹26,962.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹24.38342₹1,21,917.10
10,000₹23.48092₹2,34,809.20
15,000₹23.00483₹3,45,072.45
25,000₹22.45566₹5,61,391.50
35,000₹22.12284₹7,74,299.40
Manufacturers Standard Package