11.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J11K5BTD

DigiKey Part Number
A139984TR-ND - Tape & Reel (TR)
A139984CT-ND - Cut Tape (CT)
A139984DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J11K5BTD
Description
RES 11.5 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J11K5BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹37.74000₹377.40
25₹34.96320₹874.08
50₹33.02520₹1,651.26
100₹31.23590₹3,123.59
250₹29.09268₹7,273.17
500₹27.63710₹13,818.55
1,000₹26.32691₹26,326.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹23.80380₹1,19,019.00
10,000₹22.92040₹2,29,204.00
15,000₹22.45460₹3,36,819.00
25,000₹21.91701₹5,47,925.25
35,000₹21.59138₹7,55,698.30
Manufacturers Standard Package