
RQ73C1J130RBTD | |
|---|---|
DigiKey Part Number | A140279TR-ND - Tape & Reel (TR) A140279CT-ND - Cut Tape (CT) A140279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J130RBTD |
Description | RES 130 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J130RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹39.97700 | ₹399.77 |
| 25 | ₹37.05080 | ₹926.27 |
| 50 | ₹35.01920 | ₹1,750.96 |
| 100 | ₹33.10900 | ₹3,310.90 |
| 250 | ₹30.84084 | ₹7,710.21 |
| 500 | ₹29.30514 | ₹14,652.57 |
| 1,000 | ₹27.92039 | ₹27,920.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.25751 | ₹1,26,287.55 |
| 10,000 | ₹24.32574 | ₹2,43,257.40 |
| 15,000 | ₹23.83449 | ₹3,57,517.35 |
| 25,000 | ₹23.26791 | ₹5,81,697.75 |
| 35,000 | ₹22.92445 | ₹8,02,355.75 |