
RQ73C1J280RBTD | |
|---|---|
DigiKey Part Number | A140727TR-ND - Tape & Reel (TR) A140727CT-ND - Cut Tape (CT) A140727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J280RBTD |
Description | RES 280 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J280RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.46800 | ₹414.68 |
| 25 | ₹38.43000 | ₹960.75 |
| 50 | ₹36.30520 | ₹1,815.26 |
| 100 | ₹34.33900 | ₹3,433.90 |
| 250 | ₹31.98888 | ₹7,997.22 |
| 500 | ₹30.39728 | ₹15,198.64 |
| 1,000 | ₹28.96500 | ₹28,965.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.21117 | ₹1,31,055.85 |
| 10,000 | ₹25.24800 | ₹2,52,480.00 |
| 15,000 | ₹24.74014 | ₹3,71,102.10 |
| 25,000 | ₹24.15444 | ₹6,03,861.00 |
| 35,000 | ₹23.79952 | ₹8,32,983.20 |