
RQ73C1J374RBTD | |
|---|---|
DigiKey Part Number | A140865TR-ND - Tape & Reel (TR) A140865CT-ND - Cut Tape (CT) A140865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J374RBTD |
Description | RES 374 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J374RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹44.72900 | ₹447.29 |
| 25 | ₹41.48640 | ₹1,037.16 |
| 50 | ₹39.21260 | ₹1,960.63 |
| 100 | ₹37.08800 | ₹3,708.80 |
| 250 | ₹34.55708 | ₹8,639.27 |
| 500 | ₹32.84434 | ₹16,422.17 |
| 1,000 | ₹31.30304 | ₹31,303.04 |