RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J5K76BTD

DigiKey Part Number
A139482TR-ND - Tape & Reel (TR)
A139482CT-ND - Cut Tape (CT)
A139482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J5K76BTD
Description
RES 5.76 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J5K76BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,668
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.37000₹44.37
10₹36.56100₹365.61
25₹33.93400₹848.35
50₹32.07060₹1,603.53
100₹30.33130₹3,033.13
250₹28.25128₹7,062.82
500₹26.84208₹13,421.04
1,000₹25.57576₹25,575.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹22.66704₹1,13,335.20
10,000₹21.82436₹2,18,243.60
15,000₹21.37977₹3,20,696.55
25,000₹20.86689₹5,21,672.25
35,000₹20.55599₹7,19,459.65
Manufacturers Standard Package