
RQ73C1J86R6BTD | |
|---|---|
DigiKey Part Number | A139958TR-ND - Tape & Reel (TR) A139958CT-ND - Cut Tape (CT) A139958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J86R6BTD |
Description | RES 86.6 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J86R6BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹35.50400 | ₹355.04 |
| 25 | ₹29.11120 | ₹727.78 |
| 50 | ₹27.26620 | ₹1,363.31 |
| 100 | ₹26.42750 | ₹2,642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.93673 | ₹1,09,683.65 |