88.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J88R7BTD

DigiKey Part Number
A139959TR-ND - Tape & Reel (TR)
A139959CT-ND - Cut Tape (CT)
A139959DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J88R7BTD
Description
RES 88.7 OHMS 0.1% 0.15W 0603
Customer Reference
Detailed Description
88.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J88R7BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 9,208
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹44.72900₹447.29
25₹41.48640₹1,037.16
50₹39.21260₹1,960.63
100₹37.08800₹3,708.80
250₹34.55708₹8,639.27
500₹32.84434₹16,422.17
1,000₹31.30304₹31,303.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹28.34122₹1,41,706.10
Manufacturers Standard Package