12.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A12K1BTD

DigiKey Part Number
A140920TR-ND - Tape & Reel (TR)
A140920CT-ND - Cut Tape (CT)
A140920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A12K1BTD
Description
RES 12.1 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A12K1BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,730
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹42.58600₹425.86
25₹39.51080₹987.77
50₹37.33040₹1,866.52
100₹35.30820₹3,530.82
250₹32.89464₹8,223.66
500₹31.26018₹15,630.09
1,000₹29.78970₹29,789.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹26.96393₹1,34,819.65
10,000₹25.97597₹2,59,759.70
15,000₹25.45512₹3,81,826.80
25,000₹24.85435₹6,21,358.75
35,000₹24.49056₹8,57,169.60
Manufacturers Standard Package