
RQ73C2A21K5BTD | |
|---|---|
DigiKey Part Number | A139706TR-ND - Tape & Reel (TR) A139706CT-ND - Cut Tape (CT) A139706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A21K5BTD |
Description | RES 21.5 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A21K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.35000 | ₹403.50 |
| 25 | ₹37.42360 | ₹935.59 |
| 50 | ₹35.35480 | ₹1,767.74 |
| 100 | ₹33.43510 | ₹3,343.51 |
| 250 | ₹31.14276 | ₹7,785.69 |
| 500 | ₹29.59214 | ₹14,796.07 |
| 1,000 | ₹28.19529 | ₹28,195.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.50892 | ₹1,27,544.60 |
| 10,000 | ₹24.56886 | ₹2,45,688.60 |
| 15,000 | ₹24.07311 | ₹3,61,096.65 |
| 25,000 | ₹23.50151 | ₹5,87,537.75 |
| 35,000 | ₹23.15515 | ₹8,10,430.25 |