
RQ73C2A22K6BTD | |
|---|---|
DigiKey Part Number | A139708TR-ND - Tape & Reel (TR) A139708CT-ND - Cut Tape (CT) A139708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A22K6BTD |
Description | RES 22.6 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A22K6BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.85900 | ₹388.59 |
| 25 | ₹36.00720 | ₹900.18 |
| 50 | ₹34.03160 | ₹1,701.58 |
| 100 | ₹32.17710 | ₹3,217.71 |
| 250 | ₹29.96860 | ₹7,492.15 |
| 500 | ₹28.47392 | ₹14,236.96 |
| 1,000 | ₹27.12551 | ₹27,125.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.53252 | ₹1,22,662.60 |
| 10,000 | ₹23.62479 | ₹2,36,247.90 |
| 15,000 | ₹23.14616 | ₹3,47,192.40 |
| 25,000 | ₹22.59395 | ₹5,64,848.75 |
| 35,000 | ₹22.25950 | ₹7,79,082.50 |