
RQ73C2A243KBTD | |
|---|---|
DigiKey Part Number | A139718TR-ND - Tape & Reel (TR) A139718CT-ND - Cut Tape (CT) A139718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A243KBTD |
Description | RES 243 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A243KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹39.69700 | ₹396.97 |
| 25 | ₹36.82720 | ₹920.68 |
| 50 | ₹34.79560 | ₹1,739.78 |
| 100 | ₹32.90400 | ₹3,290.40 |
| 250 | ₹30.63956 | ₹7,659.89 |
| 500 | ₹29.11130 | ₹14,555.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.08381 | ₹1,25,419.05 |