
RQ73C2A261KBTD | |
|---|---|
DigiKey Part Number | A139721TR-ND - Tape & Reel (TR) A139721CT-ND - Cut Tape (CT) A139721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A261KBTD |
Description | RES 261 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A261KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹39.60400 | ₹396.04 |
| 25 | ₹36.71520 | ₹917.88 |
| 50 | ₹34.66520 | ₹1,733.26 |
| 100 | ₹32.79220 | ₹3,279.22 |
| 250 | ₹30.53892 | ₹7,634.73 |
| 500 | ₹29.01440 | ₹14,507.20 |
| 1,000 | ₹27.64270 | ₹27,642.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.99957 | ₹1,24,997.85 |