
RQ73C2A261KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A261KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A261KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A261KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A261KBTDF |
Description | RQ 0805 261K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹59.08000 | ₹590.80 |
| 25 | ₹53.82440 | ₹1,345.61 |
| 50 | ₹51.81140 | ₹2,590.57 |
| 100 | ₹49.04380 | ₹4,904.38 |
| 250 | ₹45.73196 | ₹11,432.99 |
| 500 | ₹43.41722 | ₹21,708.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.21442 | ₹40,214.42 |
| 2,000 | ₹38.84179 | ₹77,683.58 |