
RQ73C2A294KBTD | |
|---|---|
DigiKey Part Number | A140039TR-ND - Tape & Reel (TR) A140039CT-ND - Cut Tape (CT) A140039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A294KBTD |
Description | RES 294 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 294 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A294KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹38.39300 | ₹383.93 |
| 25 | ₹35.63440 | ₹890.86 |
| 50 | ₹33.65880 | ₹1,682.94 |
| 100 | ₹31.83230 | ₹3,183.23 |
| 250 | ₹29.64432 | ₹7,411.08 |
| 500 | ₹28.16454 | ₹14,082.27 |
| 1,000 | ₹26.82825 | ₹26,828.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.25725 | ₹1,21,286.25 |
| 10,000 | ₹23.35716 | ₹2,33,571.60 |