
RQ73C2A806RBTD | |
|---|---|
DigiKey Part Number | A140770TR-ND - Tape & Reel (TR) A140770CT-ND - Cut Tape (CT) A140770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A806RBTD |
Description | RES 806 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A806RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹37.90800 | ₹947.70 |
| 50 | ₹35.82060 | ₹1,791.03 |
| 100 | ₹33.88240 | ₹3,388.24 |
| 250 | ₹31.56024 | ₹7,890.06 |
| 500 | ₹29.99098 | ₹14,995.49 |
| 1,000 | ₹28.57642 | ₹28,576.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.85595 | ₹1,29,279.75 |
| 10,000 | ₹24.90461 | ₹2,49,046.10 |
| 15,000 | ₹24.40293 | ₹3,66,043.95 |
| 25,000 | ₹23.82431 | ₹5,95,607.75 |
| 35,000 | ₹23.47374 | ₹8,21,580.90 |