28.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J28K7BTDF

DigiKey Part Number
1712-RQ73C1J28K7BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J28K7BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J28K7BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J28K7BTDF
Description
RQ 0603 28K7 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹78.28000₹78.28
10₹65.32300₹653.23
25₹60.60800₹1,515.20
50₹57.29080₹2,864.54
100₹54.24360₹5,424.36
250₹50.60000₹12,650.00
500₹48.15294₹24,076.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹40.72694₹40,726.94
2,000₹38.97644₹77,952.88
3,000₹38.04536₹1,14,136.08
5,000₹36.96558₹1,84,827.90
7,000₹36.30793₹2,54,155.51
10,000₹35.65492₹3,56,549.20
Manufacturers Standard Package