
RQ73C2A976RBTD | |
|---|---|
DigiKey Part Number | A140904TR-ND - Tape & Reel (TR) A140904CT-ND - Cut Tape (CT) A140904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A976RBTD |
Description | RES 976 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A976RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.46800 | ₹414.68 |
| 25 | ₹38.46720 | ₹961.68 |
| 50 | ₹36.34260 | ₹1,817.13 |
| 100 | ₹34.36700 | ₹3,436.70 |
| 250 | ₹32.01872 | ₹8,004.68 |
| 500 | ₹30.42522 | ₹15,212.61 |
| 1,000 | ₹28.99203 | ₹28,992.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹26.23540 | ₹1,31,177.00 |
| 10,000 | ₹25.27139 | ₹2,52,713.90 |
| 15,000 | ₹24.76319 | ₹3,71,447.85 |
| 25,000 | ₹24.17696 | ₹6,04,424.00 |
| 35,000 | ₹23.82186 | ₹8,33,765.10 |