
RQ73C2A9K09BTD | |
|---|---|
DigiKey Part Number | A140782TR-ND - Tape & Reel (TR) A140782CT-ND - Cut Tape (CT) A140782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A9K09BTD |
Description | RES 9.09 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A9K09BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹37.74000 | ₹377.40 |
| 25 | ₹35.00080 | ₹875.02 |
| 50 | ₹33.06240 | ₹1,653.12 |
| 100 | ₹31.27320 | ₹3,127.32 |
| 250 | ₹29.12620 | ₹7,281.55 |
| 500 | ₹27.67066 | ₹13,835.33 |
| 1,000 | ₹26.35766 | ₹26,357.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹23.83232 | ₹1,19,161.60 |
| 10,000 | ₹22.94798 | ₹2,29,479.80 |
| 15,000 | ₹22.48156 | ₹3,37,223.40 |
| 25,000 | ₹21.94348 | ₹5,48,587.00 |
| 35,000 | ₹21.61742 | ₹7,56,609.70 |