
RQ73C2A9K76BTD | |
|---|---|
DigiKey Part Number | A140911TR-ND - Tape & Reel (TR) A140911CT-ND - Cut Tape (CT) A140911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A9K76BTD |
Description | RES 9.76 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A9K76BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.07000 | ₹400.70 |
| 25 | ₹37.16240 | ₹929.06 |
| 50 | ₹35.13120 | ₹1,756.56 |
| 100 | ₹33.22080 | ₹3,322.08 |
| 250 | ₹30.94148 | ₹7,735.37 |
| 500 | ₹29.39832 | ₹14,699.16 |
| 1,000 | ₹28.01078 | ₹28,010.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹25.33988 | ₹1,26,699.40 |
| 10,000 | ₹24.40560 | ₹2,44,056.00 |
| 15,000 | ₹23.91277 | ₹3,58,691.55 |
| 25,000 | ₹23.34443 | ₹5,83,610.75 |
| 35,000 | ₹23.00014 | ₹8,05,004.90 |