
RQ73C2B12R7BTD | |
|---|---|
DigiKey Part Number | A139553TR-ND - Tape & Reel (TR) A139553CT-ND - Cut Tape (CT) A139553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B12R7BTD |
Description | RES 12.7 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B12R7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹57.68200 | ₹576.82 |
| 25 | ₹53.52600 | ₹1,338.15 |
| 50 | ₹50.58140 | ₹2,529.07 |
| 100 | ₹47.86030 | ₹4,786.03 |
| 250 | ₹44.62864 | ₹11,157.16 |
| 500 | ₹42.44996 | ₹21,224.98 |
| 1,000 | ₹40.49398 | ₹40,493.98 |