
RQ73C2B18R2BTD | |
|---|---|
DigiKey Part Number | A139728TR-ND - Tape & Reel (TR) A139728CT-ND - Cut Tape (CT) A139728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B18R2BTD |
Description | RES 18.2 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B18R2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹51.53200 | ₹515.32 |
| 25 | ₹47.74840 | ₹1,193.71 |
| 50 | ₹45.12060 | ₹2,256.03 |
| 100 | ₹42.68850 | ₹4,268.85 |
| 250 | ₹39.79788 | ₹9,949.47 |
| 500 | ₹37.84284 | ₹18,921.42 |
| 1,000 | ₹36.08628 | ₹36,086.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.85910 | ₹1,54,295.50 |
| 10,000 | ₹29.74413 | ₹2,97,441.30 |
| 15,000 | ₹29.15659 | ₹4,37,348.85 |
| 25,000 | ₹28.47932 | ₹7,11,983.00 |