
RQ73C2B432KBTD | |
|---|---|
DigiKey Part Number | A140389TR-ND - Tape & Reel (TR) A140389CT-ND - Cut Tape (CT) A140389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B432KBTD |
Description | RES 432 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B432KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹52.93000 | ₹529.30 |
| 25 | ₹49.09040 | ₹1,227.26 |
| 50 | ₹46.40660 | ₹2,320.33 |
| 100 | ₹43.90920 | ₹4,390.92 |
| 250 | ₹40.92728 | ₹10,231.82 |
| 500 | ₹38.92006 | ₹19,460.03 |
| 1,000 | ₹37.11505 | ₹37,115.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹33.65394 | ₹1,68,269.70 |
| 10,000 | ₹32.44625 | ₹3,24,462.50 |