
RQ73C2B604KBTD | |
|---|---|
DigiKey Part Number | A140543TR-ND - Tape & Reel (TR) A140543CT-ND - Cut Tape (CT) A140543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B604KBTD |
Description | RES 604 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B604KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹51.15900 | ₹511.59 |
| 25 | ₹47.48760 | ₹1,187.19 |
| 50 | ₹44.85980 | ₹2,242.99 |
| 100 | ₹42.45550 | ₹4,245.55 |
| 250 | ₹39.57052 | ₹9,892.63 |
| 500 | ₹37.62292 | ₹18,811.46 |
| 1,000 | ₹35.87381 | ₹35,873.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.44692 | ₹1,57,234.60 |