15 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J15KTB

DigiKey Part Number
A138122CT-ND - Cut Tape (CT)
A138122TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J15KTB
Description
RES 15K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR01J15KTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,524
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹12.67300₹126.73
25₹10.69760₹267.44
50₹9.43040₹471.52
100₹8.35880₹835.88
250₹7.17904₹1,794.76
500₹6.43916₹3,219.58
1,000₹5.81108₹5,811.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹4.69117₹23,455.85
10,000₹4.32504₹43,250.40
15,000₹4.13696₹62,054.40
25,000₹3.92414₹98,103.50
35,000₹3.79733₹1,32,906.55
50,000₹3.67345₹1,83,672.50
Manufacturers Standard Package