
RR01J330RTB | |
|---|---|
DigiKey Part Number | A138169CT-ND - Cut Tape (CT) A138169TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J330RTB |
Description | RES 330 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J330RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹10.69760 | ₹267.44 |
| 50 | ₹9.43040 | ₹471.52 |
| 100 | ₹8.35880 | ₹835.88 |
| 250 | ₹7.17904 | ₹1,794.76 |
| 500 | ₹6.43916 | ₹3,219.58 |
| 1,000 | ₹5.81108 | ₹5,811.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.69117 | ₹23,455.85 |
| 10,000 | ₹4.32504 | ₹43,250.40 |
| 15,000 | ₹4.13696 | ₹62,054.40 |
| 25,000 | ₹3.92414 | ₹98,103.50 |
| 35,000 | ₹3.79733 | ₹1,32,906.55 |
| 50,000 | ₹3.67345 | ₹1,83,672.50 |