
RR02J3K0TB | |
|---|---|
DigiKey Part Number | A138321CT-ND - Cut Tape (CT) A138321TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J3K0TB |
Description | RES 3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J3K0TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹12.33800 | ₹308.45 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.68200 | ₹968.20 |
| 250 | ₹8.32712 | ₹2,081.78 |
| 500 | ₹7.48098 | ₹3,740.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.75971 | ₹6,759.71 |
| 2,000 | ₹6.14795 | ₹12,295.90 |
| 3,000 | ₹5.83313 | ₹17,499.39 |
| 5,000 | ₹5.47710 | ₹27,385.50 |
| 7,000 | ₹5.26488 | ₹36,854.16 |
| 10,000 | ₹5.05758 | ₹50,575.80 |